TC4427EOA vs TC427MJA feature comparison

TC4427EOA Microchip Technology Inc

Buy Now Datasheet

TC427MJA Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 0.150 INCH, PLASTIC, MS-012, SOIC-8 CERDIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
High Side Driver YES YES
Input Characteristics SCHMITT TRIGGER STANDARD
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3 e1
Length 4.9 mm 9.78 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1.5 A 1.5 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949 TS 16949
Seated Height-Max 1.75 mm 5.08 mm
Supply Current-Max 8 mA 12 mA
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage1-Max 18 V 18 V
Supply Voltage1-Min 4.5 V 4.5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Turn-off Time 0.1 µs 0.18 µs
Turn-on Time 0.08 µs 0.135 µs
Width 3.9 mm 7.62 mm
Base Number Matches 5 2
Technology CMOS

Compare TC4427EOA with alternatives

Compare TC427MJA with alternatives