TC4428VUA713
vs
TC4428EPA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TELCOM SEMICONDUCTOR INC
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP, TSSOP8,.19
|
PLASTIC, DIP-8
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.29.00.95
|
|
Factory Lead Time |
5 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
High Side Driver |
YES
|
NO
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
BUFFER OR INVERTER BASED MOSFET DRIVER
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code |
S-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e0
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
TOTEM-POLE
|
TOTEM-POLE
|
Output Peak Current Limit-Nom |
1.5 A
|
1.5 A
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP8,.19
|
DIP8,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.1 mm
|
|
Supply Current-Max |
8 mA
|
|
Supply Voltage-Max |
18 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage1-Max |
18 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Turn-off Time |
0.1 µs
|
0.06 µs
|
Turn-on Time |
0.08 µs
|
0.06 µs
|
Width |
3 mm
|
|
Base Number Matches |
1
|
3
|
Technology |
|
CMOS
|
|
|
|
Compare TC4428VUA713 with alternatives