TC650AGVUATR
vs
TC650ACVUATR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PLASTIC, MO-187, MSOP-8
|
PLASTIC, MO-187, MSOP-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Accuracy-Max (Cel) |
1 Cel
|
1 Cel
|
Body Breadth |
3 mm
|
3 mm
|
Body Height |
0.85 mm
|
0.85 mm
|
Body Length or Diameter |
3 mm
|
3 mm
|
Housing |
PLASTIC
|
PLASTIC
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Current-Max |
0.09 mA
|
0.09 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
4.5 V
|
4.5 V
|
Output Voltage-Min |
0.3 V
|
0.3 V
|
Package Body Material |
PLASTIC
|
PLASTIC
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TC650AGVUATR with alternatives
Compare TC650ACVUATR with alternatives