TC74AC32F(ELP)
vs
SN74AHC32MPWREP
feature comparison
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
SOP,
|
GREEN, TSSOP-14
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME
|
|
Family |
AC
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
10.3 mm
|
5 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
OR GATE
|
OR GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd) |
8.5 ns
|
13 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.9 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
4.4 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e4
|
Max I(ol) |
|
0.05 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
TSSOP14,.25
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
0.02 mA
|
Prop. Delay@Nom-Sup |
|
8.5 ns
|
Schmitt Trigger |
|
NO
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TC74AC32F(ELP) with alternatives
Compare SN74AHC32MPWREP with alternatives