TC74HC00AF(EL) vs MM74HC00SJX feature comparison

TC74HC00AF(EL) Toshiba America Electronic Components

Buy Now Datasheet

MM74HC00SJX onsemi

Buy Now Datasheet
Source Content uid TC74HC00AF(EL) MM74HC00SJX
Pbfree Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC
Pin Count 14
Reach Compliance Code unknown compliant
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 10.3 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Propagation Delay (tpd) 19 ns 113 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 1 3
Rohs Code Yes
Package Description SOP, SOP14,.3
Manufacturer Package Code 565BE
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.3
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Schmitt Trigger NO

Compare TC74HC00AF(EL) with alternatives

Compare MM74HC00SJX with alternatives