TC74HC00AF(EL) vs TC74HC00AF(TP1) feature comparison

TC74HC00AF(EL) Toshiba America Electronic Components

Buy Now Datasheet

TC74HC00AF(TP1) Toshiba America Electronic Components

Buy Now Datasheet
Source Content uid TC74HC00AF(EL) TC74HC00AF(TP1)
Pbfree Code No No
Part Life Cycle Code Obsolete Active
Part Package Code SOIC SOIC
Pin Count 14 14
Reach Compliance Code unknown unknown
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 10.3 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Propagation Delay (tpd) 19 ns 19 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Rohs Code No
Package Description SOP,

Compare TC74HC00AF(EL) with alternatives

Compare TC74HC00AF(TP1) with alternatives