TC74HC00AF-EL vs SN74HC00NSRG4 feature comparison

TC74HC00AF-EL Toshiba America Electronic Components

Buy Now Datasheet

SN74HC00NSRG4 Texas Instruments

Buy Now Datasheet
Source Content uid TC74HC00AF-EL SN74HC00NSRG4
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 10.3 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 19 ns 115 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 2
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) 30

Compare TC74HC00AF-EL with alternatives

Compare SN74HC00NSRG4 with alternatives