TC74HC00AF-TP1 vs 5962-3865001BCX feature comparison

TC74HC00AF-TP1 Toshiba America Electronic Components

Buy Now Datasheet

5962-3865001BCX Texas Instruments

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e0
Length 10.3 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 19 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm
Base Number Matches 1 1

Compare TC74HC00AF-TP1 with alternatives

Compare 5962-3865001BCX with alternatives