TC74HC00AF-TP2 vs MM74HC00SJ feature comparison

TC74HC00AF-TP2 Toshiba America Electronic Components

Buy Now Datasheet

MM74HC00SJ Rochester Electronics LLC

Buy Now Datasheet
Source Content uid TC74HC00AF-TP2
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TOSHIBA CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 10.3 mm 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 19 ns 113 ns
Qualification Status Not Qualified
Seated Height-Max 1.9 mm 2.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 3
Moisture Sensitivity Level 1

Compare TC74HC00AF-TP2 with alternatives

Compare MM74HC00SJ with alternatives