TC74HC00AF-TP2 vs TC74HC00AF feature comparison

TC74HC00AF-TP2 Toshiba America Electronic Components

Buy Now Datasheet

TC74HC00AF Toshiba America Electronic Components

Buy Now Datasheet
Source Content uid TC74HC00AF-TP2 TC74HC00AF
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e0
Length 10.3 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 19 ns 95 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.3
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 19 ns
Schmitt Trigger NO

Compare TC74HC00AF-TP2 with alternatives

Compare TC74HC00AF with alternatives