TC74HC00AFN
vs
MC74HC00ADG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TOSHIBA CORP
|
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP14,.25
|
|
Pin Count |
14
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Toshiba
|
|
Additional Feature |
NOT AVAILABLE IN JAPAN
|
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDSO-G14
|
|
JESD-609 Code |
e0
|
|
Length |
8.65 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
NAND GATE
|
|
Max I(ol) |
0.004 A
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP14,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Prop. Delay@Nom-Sup |
19 ns
|
|
Propagation Delay (tpd) |
95 ns
|
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare TC74HC00AFN with alternatives