If you like Findchips… You will love Findchips PRO. Try it Now.

TC74HC00AFN vs 74HC00DB,118 feature comparison

TC74HC00AFN Toshiba America Electronic Components

Buy Now Datasheet

74HC00DB,118 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code End Of Life Not Recommended
Ihs Manufacturer TOSHIBA CORP NEXPERIA
Part Package Code SOIC SSOP1
Package Description 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14 SSOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NOT AVAILABLE IN JAPAN
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 19 ns
Propagation Delay (tpd) 95 ns 135 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 5.3 mm
Base Number Matches 1 2
Manufacturer Package Code SOT337-1
Moisture Sensitivity Level 1

Compare TC74HC00AFN with alternatives

Compare 74HC00DB,118 with alternatives