If you like Findchips… You will love Findchips PRO. Try it Now.

TC74HC00AFN vs CD74HC00ME4 feature comparison

TC74HC00AFN Toshiba America Electronic Components

Buy Now Datasheet

CD74HC00ME4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NOT AVAILABLE IN JAPAN
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 19 ns 27 ns
Propagation Delay (tpd) 95 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 3.91 mm
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Moisture Sensitivity Level 1
Packing Method TUBE
Power Supply Current-Max (ICC) 0.04 mA

Compare TC74HC00AFN with alternatives

Compare CD74HC00ME4 with alternatives