If you like Findchips… You will love Findchips PRO. Try it Now.

TC74HC00AFN vs GD54HC132 feature comparison

TC74HC00AFN Toshiba America Electronic Components

Buy Now Datasheet

GD54HC132 Goldstar Electron Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer TOSHIBA CORP GOLDSTAR ELECTRON CO LTD
Part Package Code SOIC
Package Description SOP, SOP14,.25 ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature NOT AVAILABLE IN JAPAN
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 19 ns
Propagation Delay (tpd) 95 ns 36 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1

Compare TC74HC00AFN with alternatives

Compare GD54HC132 with alternatives