If you like Findchips… You will love Findchips PRO. Try it Now.

TC74HC00AFN vs SNJ54HCT00J feature comparison

TC74HC00AFN Toshiba America Electronic Components

Buy Now Datasheet

SNJ54HCT00J

Part not found

Search for SNJ54HCT00J
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code End Of Life
Ihs Manufacturer TOSHIBA CORP
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature NOT AVAILABLE IN JAPAN
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e0
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 19 ns
Propagation Delay (tpd) 95 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1

Compare TC74HC00AFN with alternatives