If you like Findchips… You will love Findchips PRO. Try it Now.

TC74HC00AFN-ELP vs TC74HC03AFN-ELP feature comparison

TC74HC00AFN-ELP Toshiba America Electronic Components

Buy Now Datasheet

TC74HC03AFN-ELP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Propagation Delay (tpd) 19 ns 19 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Output Characteristics OPEN-DRAIN

Compare TC74HC00AFN-ELP with alternatives

Compare TC74HC03AFN-ELP with alternatives