TC74HC00APF vs M74HC132YRM13TR feature comparison

TC74HC00APF Toshiba America Electronic Components

Buy Now Datasheet

M74HC132YRM13TR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP STMICROELECTRONICS
Part Package Code DIP
Package Description 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14 ROHS COMPLIANT, SOP-14
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Toshiba STMicroelectronics
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.25 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Prop. Delay@Nom-Sup 19 ns
Propagation Delay (tpd) 95 ns 105 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.45 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 10 Weeks
Moisture Sensitivity Level 1
Screening Level AEC-Q100

Compare TC74HC00APF with alternatives