TC74HC08AF-EL vs MC74HC08AFELG feature comparison

TC74HC08AF-EL Toshiba America Electronic Components

Buy Now Datasheet

MC74HC08AFELG onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP ONSEMI
Part Package Code SOIC SOIC
Package Description SOP, LEAD FREE, EIAJ, SO-14
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 10.3 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 19 ns 110 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.9 mm 2.05 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.275 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 22 ns
Schmitt Trigger NO

Compare TC74HC08AF-EL with alternatives

Compare MC74HC08AFELG with alternatives