TC74HC132AFN vs CD74HC132E feature comparison

TC74HC132AFN Toshiba America Electronic Components

Buy Now Datasheet

CD74HC132E General Electric Solid State

Buy Now Datasheet
Source Content uid TC74HC132AFN
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP GENERAL ELECTRIC SOLID STATE
Part Package Code SOIC
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NOT AVAILABLE IN JAPAN
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 28 ns 31 ns
Propagation Delay (tpd) 140 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 6

Compare TC74HC132AFN with alternatives