TC74HC132AFN vs HD74HC132P-E feature comparison

TC74HC132AFN Toshiba America Electronic Components

Buy Now Datasheet

HD74HC132P-E Renesas Electronics Corporation

Buy Now Datasheet
Source Content uid TC74HC132AFN HD74HC132P-E
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC DIP
Package Description SOP, SOP14,.25 DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NOT AVAILABLE IN JAPAN
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 8.65 mm 19.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 28 ns
Propagation Delay (tpd) 140 ns 125 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 5.06 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TC74HC132AFN with alternatives

Compare HD74HC132P-E with alternatives