TC74HC132AFN-ELP vs 74HC132DB,112 feature comparison

TC74HC132AFN-ELP Toshiba America Electronic Components

Buy Now Datasheet

74HC132DB,112 NXP Semiconductors

Buy Now Datasheet
Source Content uid TC74HC132AFN-ELP 74HC132DB,112
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC SSOP1
Package Description SOP, SOP14,.25 SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 240 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 28 ns 31 ns
Propagation Delay (tpd) 28 ns 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 5.3 mm
Base Number Matches 1 2
Manufacturer Package Code SOT337-1
Moisture Sensitivity Level 1

Compare TC74HC132AFN-ELP with alternatives

Compare 74HC132DB,112 with alternatives