TC74HC132AFN-ELP vs CD74HCT00EX feature comparison

TC74HC132AFN-ELP Toshiba America Electronic Components

Buy Now Datasheet

CD74HCT00EX RCA

Buy Now Datasheet
Source Content uid TC74HC132AFN-ELP
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC
Package Description SOP, SOP14,.25 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e0 e0
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 28 ns 30 ns
Propagation Delay (tpd) 28 ns
Qualification Status Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 3

Compare TC74HC132AFN-ELP with alternatives