If you like Findchips… You will love Findchips PRO. Try it Now.

TC74HC132AFN-ELP vs CD74HCT132M96 feature comparison

TC74HC132AFN-ELP Toshiba America Electronic Components

Buy Now Datasheet

CD74HCT132M96 Texas Instruments

Buy Now Datasheet
Source Content uid TC74HC132AFN-ELP CD74HCT132M96
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e4
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 260
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 28 ns 50 ns
Propagation Delay (tpd) 28 ns 50 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 5
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Description Texas Instruments CD74HCT132M96, NAND Quad 2 Input NAND Schmitt Trigger, 4.5 → 5.5 V, 14-Pin SOIC
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 0.04 mA

Compare TC74HC132AFN-ELP with alternatives

Compare CD74HCT132M96 with alternatives