TC74HC132AP vs 74HC132DB%2C118 feature comparison

TC74HC132AP Toshiba America Electronic Components

Buy Now Datasheet

74HC132DB%2C118

Part not found

Search for 74HC132DB%2C118
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Toshiba
Family HC/UH
JESD-30 Code R-PDIP-T14
Length 19.25 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 28 ns
Propagation Delay (tpd) 140 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 4.45 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1

Compare TC74HC132AP with alternatives