TC74HCT541AFW-TP1ELP vs MC74HCT541ADWG feature comparison

TC74HCT541AFW-TP1ELP Toshiba America Electronic Components

Buy Now Datasheet

MC74HCT541ADWG onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP ONSEMI
Part Package Code SOIC SOIC-20 WB
Package Description SOP, SOIC-20
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family HCT HCT
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 29 ns 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 751D-05
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Control Type ENABLE LOW
JESD-609 Code e3
Max I(ol) 0.006 A
Moisture Sensitivity Level 3
Packing Method RAIL
Power Supply Current-Max (ICC) 0.16 mA
Terminal Finish MATTE TIN

Compare TC74HCT541AFW-TP1ELP with alternatives

Compare MC74HCT541ADWG with alternatives