TC74VHC32F vs TC74AC32F(EL) feature comparison

TC74VHC32F Toshiba America Electronic Components

Buy Now Datasheet

TC74AC32F(EL) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Family AHC/VHC/H/U/V AC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0
Length 10.3 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type OR GATE OR GATE
Max I(ol) 0.008 A 0.012 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 13 ns
Propagation Delay (tpd) 13 ns 11.9 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.9 mm 1.9 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Additional Feature 50 OHM LINE DRIVE CAPABILITY FOR < = 10MS ONE O/P AT A TIME

Compare TC74VHC32F with alternatives

Compare TC74AC32F(EL) with alternatives