TC7SH32F,LJ
vs
NLU1G32AMUTCG
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
ONSEMI
|
Package Description |
LSSOP,
|
1.45 X 1 MM, 0.50 MM PITCH, LEAD FREE, UDFN-6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LV/LV-A/LVX/H
|
1G
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-N6
|
Length |
2.9 mm
|
1.45 mm
|
Logic IC Type |
OR GATE
|
OR GATE
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
13 ns
|
15.5 ns
|
Seated Height-Max |
1.4 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
1.6 mm
|
1 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DFN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
517AQ
|
Factory Lead Time |
|
2 Days
|
JESD-609 Code |
|
e4
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOLCC6,.04,20
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
15.5 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare TC7SH32F,LJ with alternatives
-
TC7SH32F,LJ vs U74AHC1G32G-AF5-R
-
TC7SH32F,LJ vs ELM7SH32TB-EL
-
TC7SH32F,LJ vs U74AHC1G32G-AE5-R
-
TC7SH32F,LJ vs NLVVHC1G32DFT1G
-
TC7SH32F,LJ vs NLV74VHC1GT32DTT1G
-
TC7SH32F,LJ vs TC7SH32F(TE85L,F)
-
TC7SH32F,LJ vs TC7SZ32F(T5L,JF,T)
-
TC7SH32F,LJ vs U74AHC1G32G-AL5-R
-
TC7SH32F,LJ vs TC7SZ32F(T5LTST,JF
Compare NLU1G32AMUTCG with alternatives