TC7SH32F,LJ
vs
TC7SZ32F(T5L,JF,T)
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
LSSOP,
|
LSSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LV/LV-A/LVX/H
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2.9 mm
|
2.9 mm
|
Logic IC Type |
OR GATE
|
OR GATE
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
13 ns
|
10.5 ns
|
Seated Height-Max |
1.4 mm
|
1.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SSOP
|
Pin Count |
|
5
|
|
|
|
Compare TC7SH32F,LJ with alternatives
-
TC7SH32F,LJ vs NLU1G32AMUTCG
-
TC7SH32F,LJ vs U74AHC1G32G-AF5-R
-
TC7SH32F,LJ vs ELM7SH32TB-EL
-
TC7SH32F,LJ vs U74AHC1G32G-AE5-R
-
TC7SH32F,LJ vs NLVVHC1G32DFT1G
-
TC7SH32F,LJ vs NLV74VHC1GT32DTT1G
-
TC7SH32F,LJ vs TC7SH32F(TE85L,F)
-
TC7SH32F,LJ vs U74AHC1G32G-AL5-R
-
TC7SH32F,LJ vs TC7SZ32F(T5LTST,JF
Compare TC7SZ32F(T5L,JF,T) with alternatives
-
TC7SZ32F(T5L,JF,T) vs NLU1G32AMUTCG
-
TC7SZ32F(T5L,JF,T) vs U74AHC1G32G-AF5-R
-
TC7SZ32F(T5L,JF,T) vs ELM7SH32TB-EL
-
TC7SZ32F(T5L,JF,T) vs U74AHC1G32G-AE5-R
-
TC7SZ32F(T5L,JF,T) vs NLVVHC1G32DFT1G
-
TC7SZ32F(T5L,JF,T) vs NLV74VHC1GT32DTT1G
-
TC7SZ32F(T5L,JF,T) vs TC7SH32F(TE85L,F)
-
TC7SZ32F(T5L,JF,T) vs U74AHC1G32G-AL5-R
-
TC7SZ32F(T5L,JF,T) vs TC7SZ32F(T5LTST,JF