TC7SZ04F,LJ(CT
vs
NL17SZ05P5T5G
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TOSHIBA CORP
|
ONSEMI
|
Package Description |
LSSOP,
|
SOT-953, 5 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Toshiba
|
onsemi
|
Family |
LVC/LCX/Z
|
17SZ
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-F5
|
Length |
2.9 mm
|
1 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
VSOF
|
Package Equivalence Code |
TSOP5/6,.11,37
|
FL5/6,.03,14
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Propagation Delay (tpd) |
10 ns
|
12 ns
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
1.4 mm
|
0.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
2.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.95 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.6 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-953 1x0.8, 0.35P
|
Pin Count |
|
5
|
Manufacturer Package Code |
|
527AE
|
Factory Lead Time |
|
2 Days
|
JESD-609 Code |
|
e3
|
Max I(ol) |
|
0.032 A
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Supply Current-Max (ICC) |
|
100 mA
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TC7SZ04F,LJ(CT with alternatives
Compare NL17SZ05P5T5G with alternatives