TC7SZ08FU(T5L,F,T)
vs
74LVC1G08GW,118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP
|
TSSOP
|
Package Description |
TSSOP,
|
TSSOP,
|
Pin Count |
5
|
5
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
Length |
2 mm
|
2.05 mm
|
Logic IC Type |
AND GATE
|
AND GATE
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Propagation Delay (tpd) |
10.5 ns
|
10.5 ns
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
SOT353
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
TIN
|
|
|
|
Compare TC7SZ08FU(T5L,F,T) with alternatives
-
TC7SZ08FU(T5L,F,T) vs TC7SZ08FU(5LTST,JF
-
TC7SZ08FU(T5L,F,T) vs TC7SZ08FU(T5L,JF,T
-
TC7SZ08FU(T5L,F,T) vs 74LVC1G08GW,115
-
TC7SZ08FU(T5L,F,T) vs 935268380125
-
TC7SZ08FU(T5L,F,T) vs SN74LVC1G08QDCKRQ1
-
TC7SZ08FU(T5L,F,T) vs 74LVC1G08GW,165
-
TC7SZ08FU(T5L,F,T) vs 74LVC1G08GW-G
-
TC7SZ08FU(T5L,F,T) vs 74LVC1G08GW-Q100
-
TC7SZ08FU(T5L,F,T) vs NC7SZ08P5_NL
Compare 74LVC1G08GW,118 with alternatives
-
74LVC1G08GW,118 vs TC7SZ08FU(5LTST,JF
-
74LVC1G08GW,118 vs TC7SZ08FU(T5L,JF,T
-
74LVC1G08GW,118 vs 74LVC1G08GW,115
-
74LVC1G08GW,118 vs 935268380125
-
74LVC1G08GW,118 vs SN74LVC1G08QDCKRQ1
-
74LVC1G08GW,118 vs 74LVC1G08GW,165
-
74LVC1G08GW,118 vs 74LVC1G08GW-G
-
74LVC1G08GW,118 vs 74LVC1G08GW-Q100
-
74LVC1G08GW,118 vs NC7SZ08P5_NL