TC7W126FU(TE12L,F)
vs
TC7W125FU(TE12L,F)
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
LSSOP, TSSOP8,.16
|
0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
40 Weeks
|
Samacsys Manufacturer |
Toshiba
|
Toshiba
|
Control Type |
ENABLE HIGH
|
ENABLE LOW
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e2
|
e4
|
Length |
2.9 mm
|
2.9 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.006 A
|
0.006 A
|
Number of Bits |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.16
|
TSSOP8,.16
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
23 ns
|
23 ns
|
Propagation Delay (tpd) |
165 ns
|
165 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.3 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.8 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
Load Capacitance (CL) |
|
50 pF
|
|
|
|
Compare TC7W126FU(TE12L,F) with alternatives
-
TC7W126FU(TE12L,F) vs TC7W126FU
-
TC7W126FU(TE12L,F) vs TC7W126FU(TE12L)
-
TC7W126FU(TE12L,F) vs TC7W126FU(TE85L)
-
TC7W126FU(TE12L,F) vs 935274715125
-
TC7W126FU(TE12L,F) vs 935300074125
-
TC7W126FU(TE12L,F) vs 74HC2G125DP-Q100H
-
TC7W126FU(TE12L,F) vs 74HC2G125DP,125
-
TC7W126FU(TE12L,F) vs 74HC2G125DC-Q100
-
TC7W126FU(TE12L,F) vs 935274721125
Compare TC7W125FU(TE12L,F) with alternatives
-
TC7W125FU(TE12L,F) vs TC7W126FU
-
TC7W125FU(TE12L,F) vs TC7W126FU(TE12L)
-
TC7W125FU(TE12L,F) vs TC7W126FU(TE85L)
-
TC7W125FU(TE12L,F) vs 935274715125
-
TC7W125FU(TE12L,F) vs 935300074125
-
TC7W125FU(TE12L,F) vs 74HC2G125DP-Q100H
-
TC7W125FU(TE12L,F) vs 74HC2G125DP,125
-
TC7W125FU(TE12L,F) vs 74HC2G125DC-Q100
-
TC7W125FU(TE12L,F) vs 935274721125