TC7WHU04FU(TE12LF)
vs
TC7WHU04FU(TE12L,F)
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
,
|
TSSOP, TSSOP8,.16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Logic IC Type |
INVERTER
|
INVERTER
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Family |
|
LV/LV-A/LVX/H
|
JESD-30 Code |
|
R-PDSO-G8
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Number of Functions |
|
3
|
Number of Inputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP8,.16
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
13 ns
|
Propagation Delay (tpd) |
|
13 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare TC7WHU04FU(TE12LF) with alternatives
Compare TC7WHU04FU(TE12L,F) with alternatives