TC7WZ04FK,LJ(CT
vs
74LVC3G06DC,125
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
NEXPERIA
|
Package Description |
VSSOP,
|
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Toshiba
|
Nexperia
|
Family |
LVC/LCX/Z
|
LVC/LCX/Z
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
2.3 mm
|
2.3 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
3
|
3
|
Number of Inputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
VSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
10 ns
|
8.2 ns
|
Seated Height-Max |
0.9 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
2 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SSOP
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
SOT765-1
|
Factory Lead Time |
|
4 Weeks
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Package Equivalence Code |
|
TSSOP8,.12,20
|
Packing Method |
|
TR, 7 INCH
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare TC7WZ04FK,LJ(CT with alternatives
-
TC7WZ04FK,LJ(CT vs SN74LVC3G06DCURE4
-
TC7WZ04FK,LJ(CT vs SN74LVC3G06DCUR
-
TC7WZ04FK,LJ(CT vs SN74LVC3G06DCUTE4
-
TC7WZ04FK,LJ(CT vs NC7NZU04K8X
-
TC7WZ04FK,LJ(CT vs SN74LVC3G06DCURG4
-
TC7WZ04FK,LJ(CT vs TC7WZ04FK(TE85L)
-
TC7WZ04FK,LJ(CT vs 74LVC3G06DC-G
-
TC7WZ04FK,LJ(CT vs 74LVC3G04DC,125
-
TC7WZ04FK,LJ(CT vs TC7WZ04FK(TE85L,F)
Compare 74LVC3G06DC,125 with alternatives
-
74LVC3G06DC,125 vs SN74LVC3G06DCURE4
-
74LVC3G06DC,125 vs SN74LVC3G06DCUR
-
74LVC3G06DC,125 vs SN74LVC3G06DCUTE4
-
74LVC3G06DC,125 vs NC7NZU04K8X
-
74LVC3G06DC,125 vs SN74LVC3G06DCURG4
-
74LVC3G06DC,125 vs TC7WZ04FK(TE85L)
-
74LVC3G06DC,125 vs 74LVC3G06DC-G
-
74LVC3G06DC,125 vs 74LVC3G04DC,125
-
74LVC3G06DC,125 vs TC7WZ04FK(TE85L,F)