TCA9546APWR
vs
PCA9546D-T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Package Description |
TSSOP-16
|
SOP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Interface IC Type |
INTERFACE CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
9.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
4
|
|
Number of Functions |
4
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.2 mm
|
1.75 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
1.65 V
|
|
Supply Voltage-Nom |
1.8 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
Additional Feature |
|
ALSO OPERATES AT 3.6V TO 5.5V SUPPLY
|
Family |
|
9546
|
Logic IC Type |
|
MULTIPLEXER
|
Number of Inputs |
|
2
|
Number of Outputs |
|
1
|
Output Polarity |
|
TRUE
|
Propagation Delay (tpd) |
|
0.3 ns
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
|
|
|
Compare TCA9546APWR with alternatives
Compare PCA9546D-T with alternatives