TCAN1046ADRQ1
vs
PCA82C250T/N4M,112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Package Description |
SOIC-14
|
SOP, SOP8,.25
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Texas Instruments
|
|
Data Rate |
8000 Mbps
|
|
JESD-30 Code |
R-PDSO-N14
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
8.65 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
2
|
|
Number of Functions |
2
|
1
|
Number of Terminals |
14
|
8
|
Number of Transceivers |
2
|
1
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
260 mA
|
70 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
CAN FD TRANSCEIVER
|
INTERFACE CIRCUIT
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
SOT96-1
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare TCAN1046ADRQ1 with alternatives
Compare PCA82C250T/N4M,112 with alternatives
-
PCA82C250T/N4M,112 vs 935287967518
-
PCA82C250T/N4M,112 vs PCA82C250T/N4,115
-
PCA82C250T/N4M,112 vs PCA82C250T-T
-
PCA82C250T/N4M,112 vs 935288883118
-
PCA82C250T/N4M,112 vs PCA82C250TD
-
PCA82C250T/N4M,112 vs 935085330115
-
PCA82C250T/N4M,112 vs PCA82C250T/N4/S421
-
PCA82C250T/N4M,112 vs PCA82C250T/N4,118
-
PCA82C250T/N4M,112 vs PCA82C250T/N4/G