TCMM3Z5V1C vs BZX384-C5V1/A2 feature comparison

TCMM3Z5V1C Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

BZX384-C5V1/A2 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD NEXPERIA
Part Package Code SC-90
Package Description R-PDSO-F2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 1 1

Compare TCMM3Z5V1C with alternatives

Compare BZX384-C5V1/A2 with alternatives