TCP0J225M8R
vs
T491R225M006AN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
KEMET ELECTRONICS CORP
|
Package Description |
CHIP
|
, 0805
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Capacitance |
2.2 µF
|
2.2 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Height |
1.2 mm
|
1.2 mm
|
JESD-609 Code |
e1
|
|
Leakage Current |
0.0005 mA
|
|
Length |
2 mm
|
2 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, Plastic, 7 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
|
Tan Delta |
0.2
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Shape |
J BEND
|
|
Width |
1.25 mm
|
1.3 mm
|
Base Number Matches |
1
|
4
|
ESR |
|
25000 mΩ
|
|
|
|
Compare TCP0J225M8R with alternatives
Compare T491R225M006AN with alternatives