TCP0J225M8R vs TPM0J225PSSR feature comparison

TCP0J225M8R ROHM Semiconductor

Buy Now Datasheet

TPM0J225PSSR DAEWOO Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROHM CO LTD DAEWOO ELECTRONIC COMPONENTS CO LTD
Package Description CHIP , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer ROHM Semiconductor
Capacitance 2.2 µF 2.2 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.2 mm 1.2 mm
JESD-609 Code e1
Leakage Current 0.0005 mA
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0805 0805
Surface Mount YES
Tan Delta 0.2
Terminal Finish TIN SILVER COPPER
Terminal Shape J BEND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Manufacturer Series TP(6.3V)
Series TP(6.3V)

Compare TCP0J225M8R with alternatives

Compare TPM0J225PSSR with alternatives