TCSD-06-S-10.00-01-F-N
vs
TCSD-06-S-04.10-01-F-N
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8544.42
|
8544.42
|
Body Breadth |
0.158 inch
|
0.158 inch
|
Body Depth |
0.2 inch
|
0.2 inch
|
Body Length |
0.631 inch
|
0.631 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Termination |
TIN OVER NICKEL
|
TIN OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e3
|
e3
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
WITH CABLE ASSEMBLY
|
WITH CABLE ASSEMBLY
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Rated Current (Signal) |
2.8 A
|
2.8 A
|
Reference Standard |
UL
|
UL
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
12
|
12
|
Wire Size-Max |
28 AWG
|
28 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TCSD-06-S-10.00-01-F-N with alternatives
Compare TCSD-06-S-04.10-01-F-N with alternatives