TD100-048-05M vs CES48050-20-V feature comparison

TD100-048-05M Natel Engineering Company

Buy Now Datasheet

CES48050-20-V Cosel USA Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer POWERCUBE COSEL CO LTD
Package Description , ROHS COMPLIANT, DIP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 3.25 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
Input Voltage-Max 76 V
Input Voltage-Min 36 V
Length 57.9 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 22.76 mm

Compare TD100-048-05M with alternatives

Compare CES48050-20-V with alternatives