TD8259A
vs
TP8259A-8
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP-28
|
DIP,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bus Compatibility |
IAPX 88; IAPX 86; MCS-85; MCS-80
|
IAPX 88; IAPX 86; MCS-85; MCS-80
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-GDIP-T28
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
|
Length |
37.15 mm
|
37.02 mm
|
Number of External Interrupts |
8
|
8
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
WDIP
|
DIP
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.72 mm
|
5.08 mm
|
Supply Current-Max |
85 mA
|
85 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
NMOS
|
NMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
INTERRUPT CONTROLLER
|
INTERRUPT CONTROLLER
|
Base Number Matches |
3
|
1
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
|
|
|
Compare TD8259A with alternatives
Compare TP8259A-8 with alternatives