TDA04H0SB1
vs
TDA04H0SK1
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
ITT CANNON
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Actuator Angle |
|
180 deg
|
Actuator Material |
|
LIQUID CRYSTAL POLYMER
|
Actuator Type |
|
SLIDE
|
Additional Feature |
|
TUBE PACKAGING
|
Body Breadth |
|
6.2 mm
|
Body Height |
|
2.3 mm
|
Body Length or Diameter |
|
6.21 mm
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
.025A@24VDC
|
Contact Function |
|
OFF-ON
|
Contact Resistance |
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
|
24 V
|
Dielectric Withstand Volts |
|
300VAC V
|
Electrical Life |
|
1000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Housing Material |
|
GLASS FILLED POLYPHTHALAMIDE
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYPHTHALAMIDE
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
|
4
|
Number of Switch Sections |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Packing Method |
|
TUBE
|
Sealing |
|
TAPE SEALED
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
SPST
|
Switch Type |
|
SLIDE DIP SWITCH
|
Terminal Finish |
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Terminal Material |
|
COPPER ALLOY
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
2
|
|
|
|
Compare TDA04H0SK1 with alternatives