TDA04H0SB1
vs
TDA04H0SK1R
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
ITT CANNON
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Body Breadth |
|
6.2 mm
|
Body Height |
|
2.3 mm
|
Body Length or Diameter |
|
16 mm
|
Contact Current(DC)-Max |
|
0.025 A
|
Contact (DC) Max Rating R Load |
|
.025A@24VDC
|
Contact Voltage(DC)-Max |
|
24 V
|
Electrical Life |
|
1000 Cycle(s)
|
Mounting Feature |
|
SURFACE MOUNT-STRAIGHT
|
Number of Switch Sections |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-20 °C
|
Packing Method |
|
TAPE AND REEL
|
Sealing |
|
TAPE SEALED
|
Surface Mount |
|
NO
|
Switch Action |
|
LATCHED
|
Switch Function |
|
SPST
|
Switch Type |
|
SLIDE DIP SWITCH
|
Terminal Finish |
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
1
|
|
|
|
Compare TDA04H0SK1R with alternatives