TDA04H0SB1
vs
218-4LPSJ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
20 Weeks, 3 Days
|
|
Actuator Material |
LIQUID CRYSTAL POLYMER
|
|
Actuator Type |
SLIDE
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
6.2 mm
|
5.8 mm
|
Body Height |
2.2 mm
|
2.7 mm
|
Body Length or Diameter |
6.21 mm
|
6.25 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(DC)-Max |
0.025 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
.025A@24VDC
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
300VAC V
|
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions |
4
|
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TUBE
|
ANTI-STATIC TUBE
|
Sealing |
TAPE SEALED
|
BOTTOM SEALED
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD FLASH
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
6
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
CTS
|
|
|
|
Compare TDA04H0SB1 with alternatives
Compare 218-4LPSJ with alternatives