TDA04H0SB1
vs
194-4MS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
CTS CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.40
|
Body Breadth |
6.2 mm
|
9.78 mm
|
Body Height |
2.3 mm
|
7.9 mm
|
Body Length or Diameter |
6.21 mm
|
12.34 mm
|
Contact Current(DC)-Max |
0.025 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
1000 Cycle(s)
|
7000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Packing Method |
TUBE
|
ANTI-STATIC TUBE
|
Sealing |
TAPE SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Gold Flash (Au) - with Nickel (Ni) barrier
|
Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Actuator Angle |
|
|
Actuator Length |
|
0.045 inch
|
Actuator Type |
|
PIANO
|
Additional Feature |
|
SHIP AT OFF POSITION
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
500VAC V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
GOLD
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e3
|
Terminal Length |
|
0.15 inch
|
|
|
|
Compare TDA04H0SB1 with alternatives
Compare 194-4MS with alternatives