TDA1519C
vs
TDA1519C/N3C,112
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT
|
SOT
|
Package Description |
SIP, SIP9,.1
|
,
|
Pin Count |
9
|
9
|
Manufacturer Package Code |
SOT131-2
|
SOT131-2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
NXP
|
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
40 dB
|
40 dB
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PSFM-T9
|
R-PSFM-T9
|
JESD-609 Code |
e3
|
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
9
|
Output Power-Nom |
11 W
|
11 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SIP
|
|
Package Equivalence Code |
SIP9,.1
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
80 mA
|
|
Supply Voltage-Max (Vsup) |
17.5 V
|
17.5 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
13
|
1
|
|
|
|