TDA2270
vs
TA8859CP
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TOSHIBA CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV; MONITOR
|
|
Blanking Output |
NO
|
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
EAST-WEST CORRECTION IC
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
150 °C
|
65 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
35 V
|
13.2 V
|
Supply Voltage-Min (Vsup) |
35 V
|
10.8 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Length |
|
19.25 mm
|
Seated Height-Max |
|
4.45 mm
|
Supply Current-Max |
|
45 mA
|
Technology |
|
BIPOLAR
|
|
|
|
Compare TDA2270 with alternatives
Compare TA8859CP with alternatives