TDA2822
vs
TDA7268
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Bandwidth-Nom |
22 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
39 dB
|
32 dB
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Output Power-Nom |
1.7 W
|
2 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.1 mm
|
5.1 mm
|
Supply Current-Max |
12 mA
|
60 mA
|
Supply Voltage-Max (Vsup) |
15 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
4
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare TDA2822 with alternatives
Compare TDA7268 with alternatives