TDA2822
vs
LA4183
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FORWARD INTERNATIONAL ELECTRONICS LTD
|
SANYO ELECTRIC CO LTD
|
Package Description |
,
|
HDIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
12
|
Consumer IC Type |
|
AUDIO AMPLIFIER
|
Gain |
|
45 dB
|
Harmonic Distortion |
|
10%
|
JESD-30 Code |
|
R-PDIP-T12
|
JESD-609 Code |
|
e0
|
Length |
|
19.4 mm
|
Number of Channels |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
12
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
-20 °C
|
Output Power-Nom |
|
2.3 W
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HDIP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE, HEAT SINK/SLUG
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.26 mm
|
Supply Current-Max |
|
55 mA
|
Supply Voltage-Max (Vsup) |
|
9 V
|
Supply Voltage-Min (Vsup) |
|
9 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
|
|
|
Compare LA4183 with alternatives