TDA3653CQ/N2
vs
TDA8143
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
STMICROELECTRONICS
|
Part Package Code |
SOT
|
SFM
|
Package Description |
ZIP,
|
SIP-9
|
Pin Count |
157
|
9
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Blanking Output |
NO
|
NO
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
HORIZONTAL DEFLECTION IC
|
JESD-30 Code |
R-PZIP-T9
|
R-PSFM-T9
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
9
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
17 mm
|
|
Supply Voltage-Max (Vsup) |
60 V
|
18 V
|
Supply Voltage-Min (Vsup) |
10 V
|
7 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Application |
|
TV
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
SIP9,.1TB
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TDA3653CQ/N2 with alternatives
Compare TDA8143 with alternatives